392-032-555-212

Heilind Number:EDA392-032-555-212
Manufacturer:EDAC
Manufacturer Number:392-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide seamless integration and secure data transfer. Supporting up to 32 positions, this connector is perfect for various applications in the PCB assembly process. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this essential component for seamless board-to-board connections in your projects.