392-032-556-201

Heilind Number:EDA392-032-556-201
Manufacturer:EDAC
Manufacturer Number:392-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-556-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 32 positions each on a .1-inch pitch, this connector offers high-density connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with precision. Elevate your electronic designs with this essential component.