392-032-556-202

Heilind Number:EDA392-032-556-202
Manufacturer:EDAC
Manufacturer Number:392-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-556-202

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a sleek black finish, it adds a professional touch to your electronic assemblies. The connector's 32 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches, allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation offers convenience in installation. Upgrade your connectivity solutions with this essential component.