392-032-556-204

Heilind Number:EDA392-032-556-204
Manufacturer:EDAC
Manufacturer Number:392-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-556-204

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a double-row configuration with 32 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation adds versatility to your design, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.