392-032-556-207

Heilind Number:EDA392-032-556-207
Manufacturer:EDAC
Manufacturer Number:392-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-556-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 32 positions, it offers ample connectivity options for your PCB setups. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its straight mount orientation and precise .1-inch pitch and .2-inch row spacing make it easy to install and use. Trust in this essential connector for optimal performance in your electronic designs.