392-032-558-101

Heilind Number:EDA392-032-558-101
Manufacturer:EDAC
Manufacturer Number:392-032-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. In classic black, it offers a sleek aesthetic while ensuring reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in operation. Featuring a single row design with 32 positions, it allows for efficient and organized connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.