392-032-558-102

Heilind Number:EDA392-032-558-102
Manufacturer:EDAC
Manufacturer Number:392-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficient power transmission, this connector boasts a robust 3A amperage capacity, ensuring reliable performance in high-demand applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. With a single row layout and 32 positions, it offers ample space for intricate PCB setups. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Perfect for space-saving designs, its right-angle mount orientation provides versatility in assembly. Operable in extreme temperatures ranging from -40 to 105°C, it is ideal for diverse industrial environments. Elevate your PCB connectivity with this essential component.