392-032-558-103

Heilind Number:EDA392-032-558-103
Manufacturer:EDAC
Manufacturer Number:392-032-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it offers a reliable 32-position interface with a convenient right-angle mount orientation. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contact material guarantees efficient conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained environments. Upgrade your connectivity with this essential component.