392-032-558-107

Heilind Number:EDA392-032-558-107
Manufacturer:EDAC
Manufacturer Number:392-032-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single row configuration, along with a .1-inch pitch and .2-inch row spacing, offers precise and efficient connectivity. Boasting 32 positions and a 3A amperage, it's perfect for various electronic applications. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB setup with this essential component.