392-032-558-201

Heilind Number:EDA392-032-558-201
Manufacturer:EDAC
Manufacturer Number:392-032-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in any environment. With two rows and 32 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of settings. Upgrade your connectivity solutions with this essential component.