392-032-558-202

Heilind Number:EDA392-032-558-202
Manufacturer:EDAC
Manufacturer Number:392-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your setup. With a double-row configuration and a total of 32 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Engineered for versatility, its right-angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this high-quality connector, a must-have in any electronic project.