392-032-558-207

Heilind Number:EDA392-032-558-207
Manufacturer:EDAC
Manufacturer Number:392-032-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-207

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, it guarantees reliable data transmission across 32 positions. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for intricate PCB setups, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.