392-032-558-208

Heilind Number:EDA392-032-558-208
Manufacturer:EDAC
Manufacturer Number:392-032-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-208

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic devices. Boasting 32 positions, this connector facilitates high-speed data transfer with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity experience with this essential component.