392-032-558-212

Heilind Number:EDA392-032-558-212
Manufacturer:EDAC
Manufacturer Number:392-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-558-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable performance. The connector boasts two rows of 32 copper alloy contacts, offering seamless board-to-board connections with a pitch of 0.1 inches and row spacing of 0.2 inches. Its right angle mount orientation makes it versatile for various applications. Operating effectively in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB design needs. Explore our range of connectors for more options to optimize your electronic assembly process.