392-032-559-102

Heilind Number:EDA392-032-559-102
Manufacturer:EDAC
Manufacturer Number:392-032-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a single row configuration, with 32 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precision is guaranteed in your assembly. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for a wide range of applications, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.