392-032-559-107

Heilind Number:EDA392-032-559-107
Manufacturer:EDAC
Manufacturer Number:392-032-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row configuration and a total of 32 positions, it offers ample space for your connections. The contact material, crafted from copper alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector delivers precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your systems with this essential component, a must-have in any electronics setup.