392-032-559-112

Heilind Number:EDA392-032-559-112
Manufacturer:EDAC
Manufacturer Number:392-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .1 in, this connector offers seamless integration into your board setup. Boasting 32 positions, it provides ample room for your connections. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for professional applications, this connector is a must-have for any electronics enthusiast.