392-032-559-201

Heilind Number:EDA392-032-559-201
Manufacturer:EDAC
Manufacturer Number:392-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector offers seamless integration for up to 32 positions. Its right-angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component for optimal connectivity.