392-032-559-204

Heilind Number:EDA392-032-559-204
Manufacturer:EDAC
Manufacturer Number:392-032-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-204

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board, accommodating all 32 positions with ease. Its right-angle mount orientation suits various installation requirements, while its robust construction withstands harsh operating conditions from -40 to 105 °C. Elevate your electronic projects with this essential component.