392-032-559-207

Heilind Number:EDA392-032-559-207
Manufacturer:EDAC
Manufacturer Number:392-032-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 32 positions for versatile connectivity. Engineered for convenience, its right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity with this essential component.