392-032-559-208

Heilind Number:EDA392-032-559-208
Manufacturer:EDAC
Manufacturer Number:392-032-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-559-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two rows, each with 32 positions, offer ample space for secure connections. The right-angle mount orientation and .1-inch pitch make it suitable for seamless integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this high-quality Card Edge Connector.