392-032-560-201

Heilind Number:EDA392-032-560-201
Manufacturer:EDAC
Manufacturer Number:392-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-560-201

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse operating conditions, with an amperage rating of 3 A. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on PCBs. With 32 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system's connectivity with this essential component.