392-032-560-203

Heilind Number:EDA392-032-560-203
Manufacturer:EDAC
Manufacturer Number:392-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-560-203

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The black housing and copper alloy contacts not only provide a sleek look but also guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its 0.1-inch pitch and 0.2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB layout. Trust in our Card Edge Connector for secure and stable connections in your electronic designs.