392-032-560-204

Heilind Number:EDA392-032-560-204
Manufacturer:EDAC
Manufacturer Number:392-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-560-204

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 32 positions, it offers ample flexibility for your PCB connections. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.