392-032-560-207

Heilind Number:EDA392-032-560-207
Manufacturer:EDAC
Manufacturer Number:392-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-560-207

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double-row configuration, it offers a total of 32 contact positions, each crafted from reliable Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and robust construction to deliver consistent performance, connecting your devices with efficiency and ease. Elevate your connectivity with this essential component, a must-have in any professional PCB assembly toolkit.