392-032-560-212

Heilind Number:EDA392-032-560-212
Manufacturer:EDAC
Manufacturer Number:392-032-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-560-212

Detailed Description

Upgrade your connection game with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setup. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any environment. With two rows of high-quality Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, you can count on reliable performance. Featuring 32 positions for maximum connectivity, this connector is perfect for your board-to-board applications. Whether you need a straight or right-angle mounting orientation, this versatile connector has you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.