392-033-520-102

Heilind Number:EDA392-033-520-102
Manufacturer:EDAC
Manufacturer Number:392-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-520-102

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers efficient power transmission at an amperage of 3A. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate precise PCB mounting, while the straight orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.