392-033-520-107

Heilind Number:EDA392-033-520-107
Manufacturer:EDAC
Manufacturer Number:392-033-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-520-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, perfect for powering your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuit board setup. Featuring 33 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connection solutions with this essential component.