392-033-520-108

Heilind Number:EDA392-033-520-108
Manufacturer:EDAC
Manufacturer Number:392-033-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a single row layout with 33 positions, it offers ample room for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures robust performance in any environment. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Suitable for straight mounting orientation, it's easy to install for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this black Card Edge Connector, a must-have in any electronics toolkit.