392-033-520-112

Heilind Number:EDA392-033-520-112
Manufacturer:EDAC
Manufacturer Number:392-033-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers a perfect fit for your board-to-board connections. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your designs. Trust in this connector for high-speed data transfer and power delivery, meeting your connectivity needs with precision and excellence.