392-033-521-102

Heilind Number:EDA392-033-521-102
Manufacturer:EDAC
Manufacturer Number:392-033-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Engineered for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 33 copper alloy contact positions. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component, a reliable solution for seamless board-to-board connections.