392-033-521-103

Heilind Number:EDA392-033-521-103
Manufacturer:EDAC
Manufacturer Number:392-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide temperature range from -40 to 105 °C. With a single row layout and a total of 33 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating, guarantees efficient power transmission. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the field of connectors. Upgrade your PCB design with this essential component, and experience seamless connectivity like never before.