392-033-521-107

Heilind Number:EDA392-033-521-107
Manufacturer:EDAC
Manufacturer Number:392-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment. With a single row design and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .1in pitch and .2in row spacing enable precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for robust and efficient PCB integration.