392-033-521-108

Heilind Number:EDA392-033-521-108
Manufacturer:EDAC
Manufacturer Number:392-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.