392-033-521-112

Heilind Number:EDA392-033-521-112
Manufacturer:EDAC
Manufacturer Number:392-033-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector features a single row housing made of UL 94V-0 Thermoplastic Polyester in a bold black hue. With a contact material of durable Copper Alloy, it ensures reliable conductivity for your applications. Boasting 33 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in our top-of-the-line connector to power up your electronics with efficiency and precision.