392-033-523-101

Heilind Number:EDA392-033-523-101
Manufacturer:EDAC
Manufacturer Number:392-033-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-523-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 33 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Whether you're working on commercial electronics or industrial machinery, this straight mount connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to streamline your PCB designs.