392-033-523-103

Heilind Number:EDA392-033-523-103
Manufacturer:EDAC
Manufacturer Number:392-033-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row and 33 positions, it offers ample connectivity options. The copper alloy contact material and pitch of .1 inch facilitate efficient data transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your setups with this essential component for seamless board-to-board connections.