392-033-524-104

Heilind Number:EDA392-033-524-104
Manufacturer:EDAC
Manufacturer Number:392-033-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 33 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while a .1 inch pitch and .2 inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connections with this essential component.