392-033-524-108

Heilind Number:EDA392-033-524-108
Manufacturer:EDAC
Manufacturer Number:392-033-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees longevity and efficient conductivity. The sleek black housing not only adds a professional touch but also complies with industry standards. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an amperage rating of 3 A accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.