392-033-524-112

Heilind Number:EDA392-033-524-112
Manufacturer:EDAC
Manufacturer Number:392-033-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-524-112

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in striking black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring a single row design with 33 positions and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable connectivity in any setting. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.