392-033-540-102

Heilind Number:EDA392-033-540-102
Manufacturer:EDAC
Manufacturer Number:392-033-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-540-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power transfer. With a single row layout and 33 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality even in harsh conditions. Upgrade your device's connectivity with this essential component.