392-033-540-104

Heilind Number:EDA392-033-540-104
Manufacturer:EDAC
Manufacturer Number:392-033-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-540-104

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black finish, seamlessly integrating with your setup. Engineered for optimal performance, it supports an amperage of 3A, making it ideal for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a single row and copper alloy contact material, it guarantees efficient transmission. The .1-inch pitch and .2-inch row spacing, along with 33 positions, offer versatility in connectivity. Its straight mount orientation provides ease of installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity with this essential component.