392-033-540-107

Heilind Number:EDA392-033-540-107
Manufacturer:EDAC
Manufacturer Number:392-033-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-540-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 33 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and .1-inch pitch enable reliable signal transmission, while the 3A amperage rating supports efficient power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility in various environments. Trust in its high-quality construction for your connectivity needs.