392-033-540-108

Heilind Number:EDA392-033-540-108
Manufacturer:EDAC
Manufacturer Number:392-033-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-540-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 33 positions in a single row, it provides ample connectivity options. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setup. Elevate your connectivity game with this top-quality Card Edge Connector.