392-033-540-112

Heilind Number:EDA392-033-540-112
Manufacturer:EDAC
Manufacturer Number:392-033-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-540-112

Detailed Description

Enhance connectivity in your devices with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ideal for high-performance applications. With a single row and a total of 33 positions, it offers ample connectivity options while ensuring seamless data transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for board-to-board PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic projects with this essential component.