392-033-541-101

Heilind Number:EDA392-033-541-101
Manufacturer:EDAC
Manufacturer Number:392-033-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient contact points for optimal performance. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding applications. Boasting 33 positions, it provides ample connectivity options. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for use in various electronic systems, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.