392-033-541-102

Heilind Number:EDA392-033-541-102
Manufacturer:EDAC
Manufacturer Number:392-033-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-541-102

Detailed Description

Enhance your PCB connectivity with this reliable Black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 33 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.