392-033-541-104

Heilind Number:EDA392-033-541-104
Manufacturer:EDAC
Manufacturer Number:392-033-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material. With a single row configuration and 33 positions, it offers seamless integration for your circuitry. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your setup with this essential component, perfect for various applications in the field of PCB connectors.