392-033-541-107

Heilind Number:EDA392-033-541-107
Manufacturer:EDAC
Manufacturer Number:392-033-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-541-107

Detailed Description

Enhance connectivity within your PCB assembly with this Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 33 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment and optimal performance. Elevate your board-to-board connections with this essential component.