392-033-541-108

Heilind Number:EDA392-033-541-108
Manufacturer:EDAC
Manufacturer Number:392-033-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-033-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-033-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row configuration and 33 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.